Infineon BSC052N03LS
| Manufacturer | |
| MPN | BSC052N03LS |
| LCSC Part # | C534349 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 30V 57A TDSON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 57A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.024nF | |
| Gate Charge(Qg) | 12nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high performance Buck converter
- Very low on-resistance RDS(on) @ Vgs=4.5V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
In-Stock: 10,139
10,139 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.641 | $ 0.64 |
| 10+ | $ 0.5355 | $ 5.36 |
| 30+ | $ 0.4836 | $ 14.51 |
| 100+ | $ 0.4317 | $ 43.17 |
| 500+ | $ 0.3327 | $ 166.35 |
| 1,000+ | $ 0.3181 | $ 318.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 57A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.024nF | |
| Gate Charge(Qg) | 12nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high performance Buck converter
- Very low on-resistance RDS(on) @ Vgs=4.5V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
C534349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



