LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BSC042N03MS G product image
Images for reference only

Infineon BSC042N03MS GRoHS

Manufacturer
MPN
BSC042N03MS G
LCSC Part #
C534337
Packaging
TDSON-8(5x6)
Customer #
Key Attributes
MOSFET N-CH 30V 93A TDSON-8(5x6)
Datasheetpdf iconInfineon BSC042N03MS G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3411$ 0.34
10+$ 0.3334$ 3.33
30+$ 0.3272$ 9.82
100+$ 0.3226$ 32.26
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTDSON-8(5x6)
Drain to Source Voltage30V
Output Capacitance(Coss)940pF
Current - Continuous Drain(Id)93A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation57W
Reverse Transfer Capacitance (Crss@Vds)66pF
RDS(on)4.2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.3nF
Gate Charge(Qg)27nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Optimized for 5V driver application (Notebook, VGA, POL)
  • Low FOM_SW for High Frequency SMPS
  • 100% Avalanche tested
  • N-channel
  • Very low on-resistance R_DS(on) @ V_GS = 4.5 V
  • Excellent gate charge x R_DS(on) product (FOM)
  • Qualified according to JEDEC for target applications
  • Superior thermal resistance
  • Pb-free plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21