DOINGTER ZD020NG
| Manufacturer |
DOINGTER
Asian Brands |
| MPN | ZD020NG |
| LCSC Part # | C53433520 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Description | 40V 22A 1.5V 15.6W 17mΩ@10V 1 N-channel N-Channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
290
290
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0646 | $ 0.65 |
100+ | $ 0.0513 | $ 5.13 |
300+ | $ 0.0446 | $ 13.38 |
1,000+ | $ 0.0396 | $ 39.60 |
5,000+ | $ 0.0356 | $ 178.00 |
10,000+ | $ 0.0336 | $ 336.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$