OSRAM GW QSLMS2.HM-H9HV-XX55-1U1V-65-TK-R18
| Manufacturer | |
| MPN | GW QSLMS2.HM-H9HV-XX55-1U1V-65-TK-R18 |
| LCSC Part # | C53433434 |
| Packaging | SMD |
| Customer # | |
| Description | 2.7V 4000K 120° SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,500
1,500
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1829 | $ 0.91 |
50+ | $ 0.179 | $ 8.95 |
150+ | $ 0.1764 | $ 26.46 |
500+ | $ 0.1738 | $ 86.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$