FOLLON EFVL025ADA221M06B0
| Manufacturer |
FOLLON
Asian Brands |
| MPN | EFVL025ADA221M06B0 |
| LCSC Part # | C53433355 |
| Packaging | SMD,D6.3xL10.5mm |
| Customer # | |
| Description | 25V ±20% 220uF SMD,D6.3xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
680
680
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2282 | $ 1.14 |
50+ | $ 0.1822 | $ 9.11 |
150+ | $ 0.1626 | $ 24.39 |
700+ | $ 0.138 | $ 96.60 |
2,800+ | $ 0.1271 | $ 355.88 |
4,900+ | $ 0.1206 | $ 590.94 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$