FOLLON EFVM010ADA470M0639
| Manufacturer |
FOLLON
Asian Brands |
| MPN | EFVM010ADA470M0639 |
| LCSC Part # | C53433337 |
| Packaging | SMD,D6.3xL3.95mm |
| Customer # | |
| Description | 10V ±20% 47uF SMD,D6.3xL3.95mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL3.95mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,250
1,250
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1669 | $ 0.83 |
50+ | $ 0.1334 | $ 6.67 |
150+ | $ 0.119 | $ 17.85 |
1,500+ | $ 0.101 | $ 151.50 |
3,000+ | $ 0.093 | $ 279.00 |
4,500+ | $ 0.0882 | $ 396.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$