FOLLON EFVN016ADA100M0554
| Manufacturer |
FOLLON
Asian Brands |
| MPN | EFVN016ADA100M0554 |
| LCSC Part # | C53433318 |
| Packaging | SMD,D5xL5.4mm |
| Customer # | |
| Description | 16V ±20% 10uF SMD,D5xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1159 | $ 0.58 |
50+ | $ 0.0931 | $ 4.66 |
150+ | $ 0.0817 | $ 12.26 |
1,000+ | $ 0.0732 | $ 73.20 |
2,000+ | $ 0.0663 | $ 132.60 |
5,000+ | $ 0.0629 | $ 314.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$