MSKSEMI FDV304P
| Manufacturer | MSKSEMIAsian Brands |
| MPN | FDV304P |
| LCSC Part # | C5343304 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 1.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.11W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 810pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These P-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, fast-switching applications.
Features
AI Translation
- -30V, -1.5A, R DS(ON) = 900mΩ at VGS = -10V
- Fast switching
- Green device available
- Suitable for -2.5V gate drive applications
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
In-Stock: 2,175
2,175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0998 | $ 0.50 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0682 | $ 10.23 |
| 500+ | $ 0.0603 | $ 30.15 |
| 3,000+ | $ 0.0539 | $ 161.70 |
| 6,000+ | $ 0.0507 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.11W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 900mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 810pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These P-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, fast-switching applications.
Features
AI Translation
- -30V, -1.5A, R DS(ON) = 900mΩ at VGS = -10V
- Fast switching
- Green device available
- Suitable for -2.5V gate drive applications
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



