MSKSEMI NTR4101PT1G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | NTR4101PT1G-MS |
| LCSC Part # | C5343303 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3.2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 70mΩ@4.5V;90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 4.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These P-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, fast-switching applications.
Features
AI Translation
- -20V, -3.2A, R DS(ON) = 70mΩ at VGS = -4.5V
- Improved dv/dt capability
- Fast switching
- Available in eco-friendly package
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0932 | $ 0.47 |
| 50+ | $ 0.0737 | $ 3.69 |
| 150+ | $ 0.064 | $ 9.60 |
| 500+ | $ 0.0566 | $ 28.30 |
| 3,000+ | $ 0.0508 | $ 152.40 |
| 6,000+ | $ 0.0479 | $ 287.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 3.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 70mΩ@4.5V;90mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 4.8nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These P-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, fast-switching applications.
Features
AI Translation
- -20V, -3.2A, R DS(ON) = 70mΩ at VGS = -4.5V
- Improved dv/dt capability
- Fast switching
- Available in eco-friendly package
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



