YTL AM2394NE
| Manufacturer | YTLAsian Brands |
| MPN | AM2394NE |
| LCSC Part # | C53432966 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 100V 2A 1.8V 1.56W 310mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 10.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 310mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 362pF | |
| Gate Charge(Qg) | 3.5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (RDS(on)) at VGS = 10V
- 5V logic-level control
- N-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
- LED backlighting
- Industrial power supply
- Load switch
- Handheld instruments
- DC/DC converter
In-Stock: 2,510
2,510 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0527 | $ 0.53 |
| 100+ | $ 0.0416 | $ 4.16 |
| 300+ | $ 0.0361 | $ 10.83 |
| 3,000+ | $ 0.0319 | $ 95.70 |
| 6,000+ | $ 0.0286 | $ 171.60 |
| 9,000+ | $ 0.0269 | $ 242.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 10.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 310mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.8pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 362pF | |
| Gate Charge(Qg) | 3.5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (RDS(on)) at VGS = 10V
- 5V logic-level control
- N-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
- LED backlighting
- Industrial power supply
- Load switch
- Handheld instruments
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



