LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-FC05-LC12PH54 product image
  • JXT-FC05-LC12PH54 thumbnail 1
  • JXT-FC05-LC12PH54 thumbnail 2
  • JXT-FC05-LC12PH54 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-FC05-LC12PH54RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-FC05-LC12PH54
LCSC Part #
C53432918
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 12P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconJXTCONN JXT-FC05-LC12PH54
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2892$ 0.2025$ 1.01
50+$ 0.2288$ 0.1602$ 8.01
150+$ 0.2029$ 0.1421$ 21.32
1,500+$ 0.1706$ 0.1195$ 179.25
3,000+$ 0.1562$ 0.1094$ 328.20
4,500+$ 0.1476$ 0.1034$ 465.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerJXTCONN
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts12P
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Plastic surfaces shall be smooth, free from flash, shrinkage, defects, cracks, and other imperfections
  • Temperature range: -25°C ~ 85°C
  • Rated current: 0.5A
  • Rated voltage: 50V AC
  • Contact resistance: ≤50mΩ max
  • Insulation resistance: >500MΩ min
  • Dielectric withstanding voltage: 150V AC / 1 minute

Applications

AI Translation

Applicable to flat wire

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.