LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-FC05-LC6PH52 product image
  • JXT-FC05-LC6PH52 thumbnail 1
  • JXT-FC05-LC6PH52 thumbnail 2
  • JXT-FC05-LC6PH52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-FC05-LC6PH52RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-FC05-LC6PH52
LCSC Part #
C53432905
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 6P 0.5mm Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconJXTCONN JXT-FC05-LC6PH52
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3072$ 0.2151$ 1.08
50+$ 0.243$ 0.1701$ 8.51
150+$ 0.2155$ 0.1509$ 22.64
1,500+$ 0.1812$ 0.1269$ 190.35
3,000+$ 0.1659$ 0.1162$ 348.60
4,500+$ 0.1568$ 0.1098$ 494.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerJXTCONN
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts6P
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free from flash, visible shrinkage, defects, cracks, or similar anomalies
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V, AC/DC (equivalent)
  • Contact resistance: 50mΩ
  • Insulation resistance: ≥500MΩ
  • Withstanding voltage: 150V AC/Minute

Applications

AI Translation

Applicable to flat wire

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.