LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
QNHCHIP QN24C32D-SSHM-T product image
Images for reference only

QNHCHIP QN24C32D-SSHM-TRoHS

Manufacturer
QNHCHIPAsian Brands
MPN
QN24C32D-SSHM-T
LCSC Part #
C53432871
Packaging
SOP-8
Customer #
Key Attributes
32Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS
Datasheetpdf iconQNHCHIP QN24C32D-SSHM-T
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0703$ 0.0668$ 0.67
100+$ 0.0558$ 0.0531$ 5.31
300+$ 0.0486$ 0.0462$ 13.86
1,000+$ 0.0431$ 0.0410$ 41.00
4,000+$ 0.0388$ 0.0369$ 147.60
8,000+$ 0.0366$ 0.0348$ 278.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerQNHCHIP
PackagingSOP-8
Memory Size32Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+125℃
Clock Frequency1MHz
Data Retention - TDR (Year)100 Years
FeaturesNoise suppression function;Hardware write protection function;Page write protection function
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

QN24C32D is a 32-Kbit I²C-compatible serial EEPROM device. It contains a 4096×8-bit memory array, organized with 32 bytes per page.

Features

AI Translation
  • Single supply voltage and high speed
    • Minimum operating voltage as low as 1.7V
    • Clock frequency 1MHz at 2.5V to 5.5V
    • Clock frequency 400kHz at 1.8V to 5.5V
    • Low-power CMOS technology
    • Read current 0.2mA (400kHz, typical)
    • Write current 0.8mA (400kHz, typical)
    • Schmitt trigger, filtered inputs for noise suppression
    • Sequential and random read modes
    • 32-byte page write mode, partial page write supported
    • Write protection for entire memory array
    • Additional writable lockable page
    • Additional 128-bit serial number
    • Self-timed write cycle (5ms max)
    • High reliability
      • Endurance: 1 million write cycles
      • Data retention: 100 years
      • ESD (HBM): 6KV
      • Latch-up immunity: ±200mA (25°C)
  • Packages: PDIP-8, SOP-8, TSSOP-8, SOT23-5, TSOT23-5, UDFN-8, and WLCSP-6.