LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-FC05-EC18PH22 product image
  • JXT-FC05-EC18PH22 thumbnail 1
  • JXT-FC05-EC18PH22 thumbnail 2
  • JXT-FC05-EC18PH22 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-FC05-EC18PH22RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-FC05-EC18PH22
LCSC Part #
C53432839
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 18P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconJXTCONN JXT-FC05-EC18PH22
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2421$ 0.1695$ 0.85
50+$ 0.1915$ 0.1341$ 6.71
150+$ 0.1699$ 0.1190$ 17.85
500+$ 0.1428$ 0.1000$ 50.00
2,000+$ 0.1308$ 0.0916$ 183.20
4,000+$ 0.1235$ 0.0865$ 346.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerJXTCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts18P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic surface shall be smooth, free of flash, sink marks, defects, cracks, and other imperfections
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 50V/DC
  • Rated current: 0.5A/AC
  • Contact resistance: ≤0.03Ω
  • Insulation resistance: ≥100MΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.