LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-M34070 product image
  • JXT-M34070 thumbnail 1
  • JXT-M34070 thumbnail 2
  • JXT-M34070 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-M34070RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-M34070
LCSC Part #
C53432821
Packaging
Through Hole,Right Angle-4P,8.4x7mm
Customer #
Key Attributes
Tin Plug-in type (with screw) 5mm 35A Brass 4 8mm M3 Through Hole,Right Angle-4P,8.4x7mm Screw Connectors RoHS
Datasheetpdf iconJXTCONN JXT-M34070
Custom CablesMOQ 1pc
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3286$ 0.2301$ 1.15
50+$ 0.2598$ 0.1819$ 9.10
150+$ 0.2303$ 0.1613$ 24.20
1,000+$ 0.1935$ 0.1355$ 135.50
2,000+$ 0.1771$ 0.1240$ 248.00
5,000+$ 0.1673$ 0.1172$ 586.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle-4P,8.4x7mm
Connectable Bits1
Ontology CoatingTin
appearance and shapePlug-in type (with screw)
Terminal TypeSide
Pin Spacing(Adjacent)5mm
Current Rating35A
Body MaterialBrass
Number of Leg4
Height Above Board8mm
Screw Hole SizeM3

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Surface finish: tin plating; thread hole specification: M3. PCB soldering drawing, tolerance: ±0.05.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.