JXTCONN JXT-M34031
| Manufacturer | JXTCONNAsian Brands |
| MPN | JXT-M34031 |
| LCSC Part # | C53432817 |
| Packaging | SMD-4P,6.4x6mm |
| Customer # | |
| Key Attributes | Tin SMD type (with screw) 50A 4 6.4mm M3 SMD-4P,6.4x6mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,6.4x6mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | SMD type (with screw) | |
| Terminal Type | Top | |
| Current Rating | 50A | |
| Number of Leg | 4 | |
| Height Above Board | 6.4mm | |
| Screw Hole Size | M3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 3–5 µm
- No looseness after riveting
- Pin tips meet solderability requirements
- Threads comply with go/no-go gauge requirements
- Thread torque: 0.6 Nm
- Rated current: 30 A
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2549$ 0.1912 | $ 0.96 |
| 50+ | $ 0.2015$ 0.1512 | $ 7.56 |
| 150+ | $ 0.1786$ 0.1340 | $ 20.10 |
| 500+ | $ 0.1501$ 0.1126 | $ 56.30 |
| 2,000+ | $ 0.1374$ 0.1031 | $ 206.20 |
| 4,000+ | $ 0.1297$ 0.0973 | $ 389.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | JXTCONN | |
| Packaging | SMD-4P,6.4x6mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | SMD type (with screw) | |
| Terminal Type | Top | |
| Current Rating | 50A | |
| Number of Leg | 4 | |
| Height Above Board | 6.4mm | |
| Screw Hole Size | M3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 3–5 µm
- No looseness after riveting
- Pin tips meet solderability requirements
- Threads comply with go/no-go gauge requirements
- Thread torque: 0.6 Nm
- Rated current: 30 A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



