LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1502WRA-2x8P-2 product image
  • HDGC1502WRA-2x8P-2 thumbnail 1
  • HDGC1502WRA-2x8P-2 thumbnail 2
  • HDGC1502WRA-2x8P-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1502WRA-2x8P-2RoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1502WRA-2x8P-2
LCSC Part #
C53432719
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
2 16P 8 1.5mm 1.5mm 2x8P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconHDGC HDGC1502WRA-2x8P-2
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1476$ 0.74
50+$ 0.1174$ 5.87
150+$ 0.1023$ 15.35
1,000+$ 0.091$ 91.00
2,000+$ 0.082$ 164.00
5,000+$ 0.0774$ 387.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,Right Angle,P=1.5mm
Number of Rows2
Mounting TypeRight Angle
Number of PINs16P
Number of PINs Per Row8
Pitch1.5mm
X-Length of Bottom Edge on Board (Spacing Line)15.74mm
Row Spacing1.5mm
Pin Structure2x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.