LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1502WRA-2x2P-2 product image
  • HDGC1502WRA-2x2P-2 thumbnail 1
  • HDGC1502WRA-2x2P-2 thumbnail 2
  • HDGC1502WRA-2x2P-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1502WRA-2x2P-2RoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1502WRA-2x2P-2
LCSC Part #
C53432713
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
2 4P 1.5mm 2 1.5mm 2x2P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconHDGC HDGC1502WRA-2x2P-2
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0492$ 0.49
100+$ 0.0392$ 3.92
300+$ 0.0342$ 10.26
1,000+$ 0.0304$ 30.40
5,000+$ 0.0274$ 137.00
10,000+$ 0.0259$ 259.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,Right Angle,P=1.5mm
Number of Rows2
Mounting TypeRight Angle
Number of PINs4P
Pitch1.5mm
Number of PINs Per Row2
X-Length of Bottom Edge on Board (Spacing Line)6.74mm
Row Spacing1.5mm
Pin Structure2x2P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.