HDGC HDGC1500WRA-2x5P
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC1500WRA-2x5P |
| LCSC Part # | C53432702 |
| Packaging | Through Hole,Right Angle,P=1.5mm |
| Customer # | |
| Key Attributes | 2 10P 5 1.5mm 1.5mm 2x5P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 10P | |
| Number of PINs Per Row | 5 | |
| Pitch | 1.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.24mm | |
| Row Spacing | 1.5mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0895 | $ 0.45 |
| 50+ | $ 0.0712 | $ 3.56 |
| 150+ | $ 0.062 | $ 9.30 |
| 1,000+ | $ 0.0552 | $ 55.20 |
| 2,000+ | $ 0.0497 | $ 99.40 |
| 5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 10P | |
| Number of PINs Per Row | 5 | |
| Pitch | 1.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.24mm | |
| Row Spacing | 1.5mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



