HDGC HDGC1500WRA-2x4P
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC1500WRA-2x4P |
| LCSC Part # | C53432701 |
| Packaging | Through Hole,Right Angle,P=1.5mm |
| Customer # | |
| Key Attributes | 2 8P 1.5mm 4 1.5mm 2x4P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Pitch | 1.5mm | |
| Number of PINs Per Row | 4 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.74mm | |
| Row Spacing | 1.5mm | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0757 | $ 0.76 |
| 100+ | $ 0.0602 | $ 6.02 |
| 300+ | $ 0.0525 | $ 15.75 |
| 1,000+ | $ 0.0431 | $ 43.10 |
| 5,000+ | $ 0.0385 | $ 192.50 |
| 10,000+ | $ 0.0361 | $ 361.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Pitch | 1.5mm | |
| Number of PINs Per Row | 4 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.74mm | |
| Row Spacing | 1.5mm | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



