Infineon BSC034N06NS
| Manufacturer | |
| MPN | BSC034N06NS |
| LCSC Part # | C534325 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 60V 100A TDSON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 33nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. rec.
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
In-Stock: 2,519
2,519 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3108 | $ 1.31 |
| 10+ | $ 1.0858 | $ 10.86 |
| 30+ | $ 0.9635 | $ 28.91 |
| 100+ | $ 0.825 | $ 82.50 |
| 500+ | $ 0.763 | $ 381.50 |
| 1,000+ | $ 0.7337 | $ 733.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 33nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. rec.
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



