CAX MicroXNJ-JB-SJ-BXG
| Manufacturer | CAXAsian Brands |
| MPN | MicroXNJ-JB-SJ-BXG |
| LCSC Part # | C53431235 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Micro-B | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: Housing — thermoplastic glass-filled, UL 94V-0 rated, black; Contacts — copper alloy; Shell — stainless steel
- Plating: Contacts — selective gold plating on mating area, flash gold on solder tail, overall nickel underplate; Shell — flash gold on solder tail, overall nickel underplate
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0654$ 0.0622 | $ 0.62 |
| 100+ | $ 0.0521$ 0.0495 | $ 4.95 |
| 300+ | $ 0.0455$ 0.0433 | $ 12.99 |
| 1,500+ | $ 0.0405$ 0.0385 | $ 57.75 |
| 4,500+ | $ 0.0365$ 0.0347 | $ 156.15 |
| 10,500+ | $ 0.0345$ 0.0328 | $ 344.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Micro-B | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: Housing — thermoplastic glass-filled, UL 94V-0 rated, black; Contacts — copper alloy; Shell — stainless steel
- Plating: Contacts — selective gold plating on mating area, flash gold on solder tail, overall nickel underplate; Shell — flash gold on solder tail, overall nickel underplate
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



