CAX MicroXNJ-P-SJ-WCJ
| Manufacturer | CAXAsian Brands |
| MPN | MicroXNJ-P-SJ-WCJ |
| LCSC Part # | C53431232 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Micro-B | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Connect-Disconnect Life | 2,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical: rated current 1.8A per contact; rated voltage 30V DC; contact resistance max 50mΩ; dielectric withstanding voltage 300V AC at sea level; insulation resistance min 100MΩ
- Mechanical: mating force max 3.0kgf, unmating force min 0.7kgf; durability 2000 cycles
- Material: housing — UL 94V-0 LCP black high-temperature thermoplastic; contact material — C5191-EH; shell material — H65 EH, thickness 0.3mm
- Plating: contacts gold-plated in mating area, solder tails tin-plated; shell nickel-plated, min thickness 50μin
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0671$ 0.0638 | $ 0.64 |
| 100+ | $ 0.0534$ 0.0508 | $ 5.08 |
| 300+ | $ 0.0465$ 0.0442 | $ 13.26 |
| 1,000+ | $ 0.0414$ 0.0394 | $ 39.40 |
| 5,000+ | $ 0.0373$ 0.0355 | $ 177.50 |
| 10,000+ | $ 0.0352$ 0.0335 | $ 335.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Micro-B | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Connect-Disconnect Life | 2,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical: rated current 1.8A per contact; rated voltage 30V DC; contact resistance max 50mΩ; dielectric withstanding voltage 300V AC at sea level; insulation resistance min 100MΩ
- Mechanical: mating force max 3.0kgf, unmating force min 0.7kgf; durability 2000 cycles
- Material: housing — UL 94V-0 LCP black high-temperature thermoplastic; contact material — C5191-EH; shell material — H65 EH, thickness 0.3mm
- Plating: contacts gold-plated in mating area, solder tails tin-plated; shell nickel-plated, min thickness 50μin
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



