CAX TYPE-C-6P-CB1.5-6.5
| Manufacturer | CAXAsian Brands |
| MPN | TYPE-C-6P-CB1.5-6.5 |
| LCSC Part # | C53431229 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Center Height | 1.5mm | |
| Voltage Rating | 5V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: LCP UL94 V-O
- Terminal material: C2680, T = 0.2mm, nickel underplate with gold plating
- Shell material: Stainless steel 201-H, nickel plated
- Insertion force: 0.5 ~ 2.0Kg
- Withdrawal force: 0.6 ~ 2.04Kg
- Mating cycles: 5000 cycles
- Operating temperature: -20℃ ~ +85℃
- Terminal immersion in solder bath at 250 ± 5℃ for 3 ~ 5S ± 0.5Sec, solderability coverage ≥95%
- Components withstand soldering conditions at 250℃ for 8 ~ 10 seconds with no damage or deformation
- Packaging: tape and reel, 1000pcs per reel
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0671$ 0.0638 | $ 0.64 |
| 100+ | $ 0.0534$ 0.0508 | $ 5.08 |
| 300+ | $ 0.0465$ 0.0442 | $ 13.26 |
| 1,000+ | $ 0.0414$ 0.0394 | $ 39.40 |
| 5,000+ | $ 0.0373$ 0.0355 | $ 177.50 |
| 10,000+ | $ 0.0352$ 0.0335 | $ 335.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | SMD | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Center Height | 1.5mm | |
| Voltage Rating | 5V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: LCP UL94 V-O
- Terminal material: C2680, T = 0.2mm, nickel underplate with gold plating
- Shell material: Stainless steel 201-H, nickel plated
- Insertion force: 0.5 ~ 2.0Kg
- Withdrawal force: 0.6 ~ 2.04Kg
- Mating cycles: 5000 cycles
- Operating temperature: -20℃ ~ +85℃
- Terminal immersion in solder bath at 250 ± 5℃ for 3 ~ 5S ± 0.5Sec, solderability coverage ≥95%
- Components withstand soldering conditions at 250℃ for 8 ~ 10 seconds with no damage or deformation
- Packaging: tape and reel, 1000pcs per reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



