LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX AV-2O7-WR-BK product image
  • AV-2O7-WR-BK thumbnail 1
  • AV-2O7-WR-BK thumbnail 2
  • AV-2O7-WR-BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX AV-2O7-WR-BKRoHS

Manufacturer
CAXAsian Brands
MPN
AV-2O7-WR-BK
LCSC Part #
C53431210
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Audio Connectors RoHS
Datasheetpdf iconCAX AV-2O7-WR-BK
Custom CablesMOQ 1pc
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2375$ 0.2257$ 0.23
10+$ 0.2327$ 0.2211$ 2.21
40+$ 0.2294$ 0.2180$ 8.72
100+$ 0.2245$ 0.2133$ 21.33
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerCAX
PackagingThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A max
  • Rated Voltage: 12V DC
  • Contact Resistance: 30mΩ max (before test), 100mΩ max (after test)
  • Insulation Resistance: 100MΩ min
  • Dielectric Withstanding Voltage: 500V AC
  • Insertion Force: 3N ~ 30N
  • Withdrawal Force: 3N ~ 30N
  • Durability: 500 cycles
  • Temperature Range: -20°C ~ 60°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.