CAX TS-1273DL-Y
| Manufacturer |
CAX
Asian Brands |
| Mfr. Part # | TS-1273DL-Y |
| LCSC Part # | C53431124 |
| Package | Through Hole |
| Customer # | |
| Description | 12V With Bracket 12mm Round Button SPST-NO 12mm 50mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
571
571
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6238 | $ 0.62 |
10+ | $ 0.5067 | $ 5.07 |
30+ | $ 0.4481 | $ 13.44 |
200+ | $ 0.3895 | $ 77.90 |
400+ | $ 0.3547 | $ 141.88 |
1,000+ | $ 0.3357 | $ 335.70 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$