CAX RJ45-56-8P8C-QSWL
| Manufacturer | CAXAsian Brands |
| MPN | RJ45-56-8P8C-QSWL |
| LCSC Part # | C53431100 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 Jack Unshielded 1 Right Angle Non-LED Through Hole Modular/Ethernet Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED | |
| Supplementary Features | Harpoon Contact (Plastic) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Temperature range: -40~+70℃
- Rated voltage: 125V
- Rated current: 1.5A
- Contact resistance: ≤30mΩ
- Insulation resistance: ≥500MΩ
- Withstanding voltage: 500V AC (50Hz)/Min
- Mating force: 3~20N
- Durability: minimum 750 mating cycles
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1738$ 0.1652 | $ 0.83 |
| 50+ | $ 0.1369$ 0.1301 | $ 6.51 |
| 200+ | $ 0.1211$ 0.1151 | $ 23.02 |
| 500+ | $ 0.1013$ 0.0963 | $ 48.15 |
| 2,500+ | $ 0.0925$ 0.0879 | $ 219.75 |
| 5,000+ | $ 0.0873$ 0.0830 | $ 415.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | CAX | |
| Packaging | Through Hole | |
| Connector Type | RJ45 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| LED | Non-LED | |
| Supplementary Features | Harpoon Contact (Plastic) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Temperature range: -40~+70℃
- Rated voltage: 125V
- Rated current: 1.5A
- Contact resistance: ≤30mΩ
- Insulation resistance: ≥500MΩ
- Withstanding voltage: 500V AC (50Hz)/Min
- Mating force: 3~20N
- Durability: minimum 750 mating cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



