LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX DR-M-15P-YCLS-GK-90 product image
  • DR-M-15P-YCLS-GK-90 thumbnail 1
  • DR-M-15P-YCLS-GK-90 thumbnail 2
  • DR-M-15P-YCLS-GK-90 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX DR-M-15P-YCLS-GK-90RoHS

Manufacturer
CAXAsian Brands
MPN
DR-M-15P-YCLS-GK-90
LCSC Part #
C53431094
Packaging
Through Hole
Customer #
Key Attributes
15P Female Standard D-Sub Right Angle 2 5A Through Hole D-Sub Connector RoHS
Datasheetpdf iconCAX DR-M-15P-YCLS-GK-90
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7055$ 2.5703$ 2.57
10+$ 2.3022$ 2.1871$ 21.87
30+$ 2.0482$ 1.9458$ 58.37
80+$ 1.7894$ 1.7000$ 136.00
480+$ 1.6735$ 1.5899$ 763.15
960+$ 1.6227$ 1.5416$ 1479.94
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerCAX
PackagingThrough Hole
Number of Pins15P
GenderFemale
Connector TypeStandard D-Sub
Mounting TypeRight Angle
Number of Rows2
ColorWhite
Current Rating-Signal5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Shell: SPCC material, front shell nickel-plated, rear shell tin-plated
  • Insulator: PBT thermoplastic with 30% glass fiber, UL94V-0 rated
  • Contact material: Brass
  • Contact plating: Full gold plating (1μ~50μ available)
  • Board lock: SPCC, tin-plated
  • Front female screw lock: SPCC, nickel-plated
  • Plastic bracket: PBT + 30% glass fiber
  • Threaded rear insert: Brass, nickel-plated
  • Contact current rating: 5.0A
  • Contact resistance: 20mΩ max.
  • Dielectric withstanding voltage: 500V AC min.
  • Insulation resistance: 5000MΩ min.
  • Temperature rating: -55°C ~ +105°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.