LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Magnetsyc FSA0650-101MT product image
Images for reference only

Magnetsyc FSA0650-101MTRoHS

Manufacturer
MagnetsycAsian Brands
MPN
FSA0650-101MT
LCSC Part #
C53431066
Packaging
SMD,7.1x6.6mm
Customer #
Key Attributes
1.2A 100uH ±20% 2A 420mΩ SMD,7.1x6.6mm Fixed Inductors RoHS
Datasheetpdf iconMagnetsyc FSA0650-101MT
In-Stock: 995
995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1767$ 0.1679$ 0.84
50+$ 0.14$ 0.1330$ 6.65
150+$ 0.1242$ 0.1180$ 17.70
1,000+$ 0.1046$ 0.0994$ 99.40
2,000+$ 0.0959$ 0.0912$ 182.40
5,000+$ 0.0906$ 0.0861$ 430.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMagnetsyc
PackagingSMD,7.1x6.6mm
Current Rating1.2A
Inductance100uH
Tolerance±20%
Current - Saturation(Isat)2A
DC Resistance(DCR)420mΩ
Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Powder iron core material
  • Magnetic shielding, low EMI
  • High current carrying capacity, low core loss
  • Frequency range up to 3MHz
  • Operating temperature range -40℃ ~ +125℃ (including self-heating)
  • RoHS compliant

Applications

AI Translation
  • Voltage Regulator Module (VRM)
  • Multi-phase Regulators
  • Point-of-Load Modules
  • Smartphone Point-of-Load Modules
  • SSD Modules
  • Notebook Regulators
  • Battery Power Systems
  • Graphics Cards
  • Data Networking and Storage Systems