LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB300V-3.81-3P-GN-S product image
Images for reference only

DORABO DB300V-3.81-3P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB300V-3.81-3P-GN-S
LCSC Part #
C53431065
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
-40℃~+105℃ 10A 0.5~1 1x3P 130V Green 18~24 Through Hole 3 1 3.81mm Through Hole,P=3.81mm Wire to Board RoHS
Datasheetpdf iconDORABO DB300V-3.81-3P-GN-S
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3091$ 1.55
50+$ 0.2445$ 12.23
150+$ 0.2169$ 32.54
1,000+$ 0.1823$ 182.30
2,000+$ 0.167$ 334.00
5,000+$ 0.1577$ 788.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerDORABO
PackagingThrough Hole,P=3.81mm
Operating Temperature-40℃~+105℃
Current Rating10A
Wire Gauge - mm20.5~1
Number of Positions or Pins1x3P
Voltage Rating (Max)130V
ColorGreen
Number of Pins3P
Wire Gauge - AWG18~24
Mounting TypeThrough Hole
Screw SpecificationM2
Number of PINs Per Row3
Number of Rows1
Pitch3.81mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.