LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TONYU DYWH-ITR8402-F28 product image
  • DYWH-ITR8402-F28 thumbnail 1
  • DYWH-ITR8402-F28 thumbnail 2
  • DYWH-ITR8402-F28 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TONYU DYWH-ITR8402-F28RoHS

Manufacturer
TONYUAsian Brands
MPN
DYWH-ITR8402-F28
LCSC Part #
C53430826
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Photointerrupters - Slot Type - Transistor Output RoHS
Datasheetpdf iconTONYU DYWH-ITR8402-F28
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1627$ 0.81
50+$ 0.1282$ 6.41
150+$ 0.1134$ 17.01
450+$ 0.095$ 42.75
2,550+$ 0.0868$ 221.34
4,950+$ 0.0819$ 405.41
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging150
Sales UnitPiece

Introduction

AI Translation

Through-beam (slot-type) photoelectric switch

Features

AI Translation
  • High reliability
  • Fast response time
  • High resolution
  • High sensitivity
  • Cutoff wavelength 940nm
  • Lead-free
  • RoHS compliant

Applications

AI Translation
  • Mouse
  • Encoder Disk
  • Non-contact Switch
  • Smart Home Appliance