TONYU DYWH-27-21/T1D-AN1Q1RX/3C
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-27-21/T1D-AN1Q1RX/3C |
| LCSC Part # | C53430823 |
| Packaging | SMD,1.7x0.6mm |
| Customer # | |
| Key Attributes | 2.5V~3V 140° White 1.7mm x 0.6mm square LED 30mW SMD,1.7x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Packaging | SMD,1.7x0.6mm | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 28.5mcd~90mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 140° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.7mm x 0.6mm square LED | |
| Power(Watts) | 30mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is primarily used as an electronic component for signal indication and illumination, widely applied in various electronic products utilizing SMT structures. It is mainly intended for industrial white light curing and general white light applications. Dimensions (L/W/H): 1.7×0.6×1.1mm Emission Color: White
Features
AI Translation
- High luminous intensity, low power consumption
- High reliability, long service life
- Lead-free
- RoHS compliant
Applications
AI Translation
- Backlighting for smartphones, GPS devices, and tablets
- Ambient lighting
- Keyboard lighting
- General applications
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0278 | $ 0.56 |
| 200+ | $ 0.0218 | $ 4.36 |
| 600+ | $ 0.0185 | $ 11.10 |
| 3,000+ | $ 0.0165 | $ 49.50 |
| 9,000+ | $ 0.0148 | $ 133.20 |
| 21,000+ | $ 0.0138 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Packaging | SMD,1.7x0.6mm | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.5V~3V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 28.5mcd~90mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 140° | |
| Illumination Color | White | |
| Lamp Holder Type | 1.7mm x 0.6mm square LED | |
| Power(Watts) | 30mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is primarily used as an electronic component for signal indication and illumination, widely applied in various electronic products utilizing SMT structures. It is mainly intended for industrial white light curing and general white light applications. Dimensions (L/W/H): 1.7×0.6×1.1mm Emission Color: White
Features
AI Translation
- High luminous intensity, low power consumption
- High reliability, long service life
- Lead-free
- RoHS compliant
Applications
AI Translation
- Backlighting for smartphones, GPS devices, and tablets
- Ambient lighting
- Keyboard lighting
- General applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



