TONYU DYWH-ITR20403-F2
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-ITR20403-F2 |
| LCSC Part # | C53430822 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Through-beam (slot-type) photoelectric switch
Features
AI Translation
- High reliability
- Fast response time
- High resolution
- High sensitivity
- Cutoff wavelength 940nm
- Lead-free
- RoHS compliant
Applications
AI Translation
- Mouse
- Encoder Disk
- Non-contact Switch
- Smart Home Appliance
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2113 | $ 1.06 |
| 50+ | $ 0.1674 | $ 8.37 |
| 120+ | $ 0.1485 | $ 17.82 |
| 480+ | $ 0.1251 | $ 60.05 |
| 2,520+ | $ 0.1146 | $ 288.79 |
| 5,040+ | $ 0.1083 | $ 545.83 |
Standard Packaging120/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Through-beam (slot-type) photoelectric switch
Features
AI Translation
- High reliability
- Fast response time
- High resolution
- High sensitivity
- Cutoff wavelength 940nm
- Lead-free
- RoHS compliant
Applications
AI Translation
- Mouse
- Encoder Disk
- Non-contact Switch
- Smart Home Appliance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



