TONYU DYWH-IR24061C-E01
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-IR24061C-E01 |
| LCSC Part # | C53430816 |
| Packaging | SMD-3P,2.4x0.6mm |
| Customer # | |
| Key Attributes | 5V 25mA 940nm 1.2V 80mW SMD-3P,2.4x0.6mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | SMD-3P,2.4x0.6mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 25mA | |
| Half wave width | 30nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 150°;160° | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared Light Emitting Diode (DYWH-IR24061C-E01) is a high radiant intensity diode molded in a transparent plastic package with a side lens. Compatible with phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
Infrared Application Systems
In-Stock: 3,930
3,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0449 | $ 0.45 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0312 | $ 9.36 |
| 1,000+ | $ 0.0278 | $ 27.80 |
| 4,000+ | $ 0.025 | $ 100.00 |
| 8,000+ | $ 0.0237 | $ 189.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | SMD-3P,2.4x0.6mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 25mA | |
| Half wave width | 30nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 150°;160° | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared Light Emitting Diode (DYWH-IR24061C-E01) is a high radiant intensity diode molded in a transparent plastic package with a side lens. Compatible with phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
Infrared Application Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



