GONGMOSEMI GM1402ACPZ-R7
| Manufacturer | GONGMOSEMIAsian Brands |
| MPN | GM1402ACPZ-R7 |
| LCSC Part # | C53430771 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 1.22V~45V Negative Adjustable DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.22V~45V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Negative | |
| Operating Voltage | 40V | |
| Output Current | 200mA | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Adjustable soft-start;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GM1402 is a micropower, low-noise, low-dropout negative voltage regulator. The device delivers 200mA of output current with an 88mV dropout voltage. Low quiescent current (30µA operating and 3µA shutdown) makes the GM1402 an ideal choice for battery-powered applications, with quiescent current well controlled under low-dropout conditions. Additional features of the GM1402 include low output noise. Output noise is reduced to 10µVRMS over a 10Hz to 100kHz bandwidth, making it particularly suitable for powering high-performance analog and mixed-signal circuits. The GM1402 supports small-capacitor operation and remains as stable as other linear regulators with small output capacitance values. Small ceramic capacitors are supported with no additional ESR required. Internal protection circuitry includes current limiting and thermal limiting. Fixed output voltages are factory-set and include -5V, -3.3V, -2.5V, and -1.8V; the adjustable reference voltage is -1.186V or -1.22V. The GM1402 regulator is available in 5-pin SOT-23, 6-pin DFN, 8-pin DFN, and 8-pin MSOP packages for design flexibility across a wide range of applications.
Features
- Ultra-low RMS noise: 10µVRMS
- Output current: 200mA
- Wide input voltage range: -2.5V ~ -45V
- Output voltage range: -1.186V ~ -45V + VDO
- Fixed -5V, -3.3V, -2.5V, -1.8V output voltages
- ±1% initial accuracy
- 3µA shutdown current
- 30µA quiescent ground current
- Low dropout voltage: 88mV
- Minimum output capacitance: 2.2µF (ceramic)
- Current limiting and over-temperature protection
- 5-pin SOT-23, 6-pin DFN, 8-pin DFN and MSOP packages
- Junction temperature range: -55°C ~ +125°C
Applications
- Low-noise amplifiers
- Ultra-low-noise instrumentation
- Battery-powered systems
- Power amplifiers, ADC, and DAC
- Communications and infrastructure
- Medical and healthcare
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.406 | $ 2.41 |
| 10+ | $ 2.0045 | $ 20.05 |
| 30+ | $ 1.7544 | $ 52.63 |
| 100+ | $ 1.4978 | $ 149.78 |
| 500+ | $ 1.3815 | $ 690.75 |
| 1,000+ | $ 1.3305 | $ 1330.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Packaging | DFN-8(3x3) | |
| Output Voltage | 1.22V~45V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Negative | |
| Operating Voltage | 40V | |
| Output Current | 200mA | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Adjustable soft-start;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GM1402 is a micropower, low-noise, low-dropout negative voltage regulator. The device delivers 200mA of output current with an 88mV dropout voltage. Low quiescent current (30µA operating and 3µA shutdown) makes the GM1402 an ideal choice for battery-powered applications, with quiescent current well controlled under low-dropout conditions. Additional features of the GM1402 include low output noise. Output noise is reduced to 10µVRMS over a 10Hz to 100kHz bandwidth, making it particularly suitable for powering high-performance analog and mixed-signal circuits. The GM1402 supports small-capacitor operation and remains as stable as other linear regulators with small output capacitance values. Small ceramic capacitors are supported with no additional ESR required. Internal protection circuitry includes current limiting and thermal limiting. Fixed output voltages are factory-set and include -5V, -3.3V, -2.5V, and -1.8V; the adjustable reference voltage is -1.186V or -1.22V. The GM1402 regulator is available in 5-pin SOT-23, 6-pin DFN, 8-pin DFN, and 8-pin MSOP packages for design flexibility across a wide range of applications.
Features
- Ultra-low RMS noise: 10µVRMS
- Output current: 200mA
- Wide input voltage range: -2.5V ~ -45V
- Output voltage range: -1.186V ~ -45V + VDO
- Fixed -5V, -3.3V, -2.5V, -1.8V output voltages
- ±1% initial accuracy
- 3µA shutdown current
- 30µA quiescent ground current
- Low dropout voltage: 88mV
- Minimum output capacitance: 2.2µF (ceramic)
- Current limiting and over-temperature protection
- 5-pin SOT-23, 6-pin DFN, 8-pin DFN and MSOP packages
- Junction temperature range: -55°C ~ +125°C
Applications
- Low-noise amplifiers
- Ultra-low-noise instrumentation
- Battery-powered systems
- Power amplifiers, ADC, and DAC
- Communications and infrastructure
- Medical and healthcare
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

