XP Power FS20CT-24
| Manufacturer | |
| MPN | FS20CT-24 |
| LCSC Part # | C53430337 |
| Packaging | Through Hole,57.2x17.8mm |
| Customer # | |
| Key Attributes | Through Hole,57.2x17.8mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | Through Hole,57.2x17.8mm | |
| Number of Outputs | 2 | |
| Iout | 5mA | |
| Height | 12.7mm | |
| Vin | 24V | |
| Vout | ±1kV | |
| Operating Temperature | -25℃~+75℃ | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 28.5mm | |
| Width | 57.15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FS Series is an isolated, proportional DC to high voltage DC converter offering stout design and enhanced features for excellent long - term reliability. A proprietary, quasi - sinewave, resonant oscillator produces clean high voltage with inherently low ripple, low EMI/RFI, low input ripple current, and low conducted emissions. The internal transformer temperature and input voltage are actively monitored with supervisory circuits and fed into a shutdown circuit, preventing excessive input voltage or over - temperature failures. This series features sturdy, galvanic input - to - output high voltage isolation, conservatively rated at ±2.5 kV + Vout with less than 100pF of coupling capacitance and less than 100nA of leakage current. Robustness and high reliability have been designed into each model by incorporating output arc surge current limiting and short circuit protection.
Features
- Output voltages from 200V to 6kV
- Output voltage proportional to input
- Low turn - on voltage 0.7VDC
- Input to output isolation <2.5 kVDC
- Low profile 0.5”
- Dual output option
- Arc and short circuit protected
- Overtemperature and overvoltage protection with auto shutdown
- No minimum load
Applications
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Isolation Testing
- Medical Laser Treatment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 370.2958 | $ 370.30 |
| 200+ | $ 347.7822 | $ 69556.44 |
| 500+ | $ 336.1606 | $ 168080.30 |
| 1,000+ | $ 330.4178 | $ 330417.80 |
Standard Packaging1/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | Through Hole,57.2x17.8mm | |
| Number of Outputs | 2 | |
| Iout | 5mA | |
| Height | 12.7mm | |
| Vin | 24V | |
| Vout | ±1kV | |
| Operating Temperature | -25℃~+75℃ | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 28.5mm | |
| Width | 57.15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FS Series is an isolated, proportional DC to high voltage DC converter offering stout design and enhanced features for excellent long - term reliability. A proprietary, quasi - sinewave, resonant oscillator produces clean high voltage with inherently low ripple, low EMI/RFI, low input ripple current, and low conducted emissions. The internal transformer temperature and input voltage are actively monitored with supervisory circuits and fed into a shutdown circuit, preventing excessive input voltage or over - temperature failures. This series features sturdy, galvanic input - to - output high voltage isolation, conservatively rated at ±2.5 kV + Vout with less than 100pF of coupling capacitance and less than 100nA of leakage current. Robustness and high reliability have been designed into each model by incorporating output arc surge current limiting and short circuit protection.
Features
- Output voltages from 200V to 6kV
- Output voltage proportional to input
- Low turn - on voltage 0.7VDC
- Input to output isolation <2.5 kVDC
- Low profile 0.5”
- Dual output option
- Arc and short circuit protected
- Overtemperature and overvoltage protection with auto shutdown
- No minimum load
Applications
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Isolation Testing
- Medical Laser Treatment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

