GUWANJI SZ122380
| Manufacturer | GUWANJIAsian Brands |
| MPN | SZ122380 |
| LCSC Part # | C53429751 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5mm Screws |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| NominalDiameter | 3mm | |
| standard | DIN 7380 | |
| specifications | M3X15 | |
| Nominal length | 15mm | |
| texture of material | 304 stainless steel | |
| Pitch | 0.5mm | |
| Groove depth | 1.04mm | |
| Surface Treatment | Natural color |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0118 | $ 0.01 |
Standard Packaging200/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

