VISHAY VS-48CTQ060-M3
| Manufacturer | |
| MPN | VS-48CTQ060-M3 |
| LCSC Part # | C5342954 |
| Packaging | TO-220AB-3L |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-220AB-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB-3L | |
| Reverse Leakage Current (Ir) | 2mA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Current - Rectified | 40A | |
| Voltage - Forward(Vf@If) | 580mV@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This center tap Schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150℃ junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
Features
AI Translation
- Low forward voltage drop
- High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for enhanced ruggedness and long term reliability
- 150℃ TJ operation
- High frequency operation
- Designed and qualified according to JEDEC - JESD 47
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8777 | $ 3.88 |
| 10+ | $ 3.3454 | $ 33.45 |
| 50+ | $ 3.0288 | $ 151.44 |
| 100+ | $ 2.7075 | $ 270.75 |
| 500+ | $ 2.5594 | $ 1279.70 |
| 1,000+ | $ 2.4933 | $ 2493.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB-3L | |
| Reverse Leakage Current (Ir) | 2mA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 1kA | |
| Current - Rectified | 40A | |
| Voltage - Forward(Vf@If) | 580mV@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This center tap Schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150℃ junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
Features
AI Translation
- Low forward voltage drop
- High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for enhanced ruggedness and long term reliability
- 150℃ TJ operation
- High frequency operation
- Designed and qualified according to JEDEC - JESD 47
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



