LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BYM10-600-E3/96 product image
  • BYM10-600-E3/96 thumbnail 1
  • BYM10-600-E3/96 thumbnail 2
  • BYM10-600-E3/96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BYM10-600-E3/96RoHS

Manufacturer
MPN
BYM10-600-E3/96
LCSC Part #
C5342946
Packaging
DO-213AB
Customer #
Key Attributes
DIODE STANDARD 600V 1A DO-213AB
Datasheetpdf iconVISHAY BYM10-600-E3/96
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2469$ 1.23
50+$ 0.1919$ 9.60
150+$ 0.1683$ 25.25
1,500+$ 0.1389$ 208.35
3,000+$ 0.1258$ 377.40
4,500+$ 0.118$ 531.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-213AB
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)10uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop e3
  • Low leakage current RoHS
  • High forward surge capability COMPLIANT
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 ℃

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.