Coilank TLVR116011MR12DM
| Manufacturer | CoilankAsian Brands |
| MPN | TLVR116011MR12DM |
| LCSC Part # | C53428856 |
| Packaging | SMD-4P,11.8x6mm |
| Customer # | |
| Key Attributes | 40A 120nH ±20% 110A SMD-4P,11.8x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,11.8x6mm | |
| Current Rating | 40A | |
| Inductance | 120nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 110A | |
| DC Resistance(DCR) | 0.135mΩ;0.4mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9706 | $ 5.97 |
| 10+ | $ 5.16 | $ 51.60 |
| 30+ | $ 4.6667 | $ 140.00 |
| 100+ | $ 4.2527 | $ 425.27 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD-4P,11.8x6mm | |
| Current Rating | 40A | |
| Inductance | 120nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 110A | |
| DC Resistance(DCR) | 0.135mΩ;0.4mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



