LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
XCH BZT52C3V3S product image
  • BZT52C3V3S thumbnail 1
  • BZT52C3V3S thumbnail 2
  • BZT52C3V3S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH BZT52C3V3SRoHS

Manufacturer
XCHAsian Brands
MPN
BZT52C3V3S
LCSC Part #
C5342872
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.3V 200mW SOD-323
Datasheetpdf iconXCH BZT52C3V3S
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.0109$ 0.55
500+$ 0.0124$ 0.0086$ 4.30
3,000+$ 0.0105$ 0.0073$ 21.90
6,000+$ 0.0094$ 0.0065$ 39.00
24,000+$ 0.0084$ 0.0058$ 139.20
51,000+$ 0.0078$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerXCH
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece