Shinju S-0202AWP
| Manufacturer | ShinjuAsian Brands |
| MPN | S-0202AWP |
| LCSC Part # | C53427709 |
| Packaging | SMD-4P,0.3x0.3mm |
| Customer # | |
| Key Attributes | SMD-4P,0.3x0.3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Shinju | |
| Packaging | SMD-4P,0.3x0.3mm | |
| Luminous Intensity | R:10mcb~20mcd;G:28mcb~50mcd;B:6mcb~20mcd | |
| Length | 0.24mm | |
| Height | 0.12mm | |
| Installation method | - | |
| Width | 0.24mm | |
| Pitch | 0.08mm | |
| Forward Current | R:1.2mA;G:1mA;B:1mA | |
| Operating Temperature | -10℃~+60℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | R:1.8V~2.3V;G:2.4V~3V;B:2.6V~3.2V | |
| Wavelength - Dominant | R:618-626nm;G:525-540nm;B:464-478nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MIP Package
- Micro LED package type
- Ultra-small and ultra-thin package design
- Packaging: Blue film format
- Die bonding application
- RoHS compliant
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 58.7327 | $ 58.73 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Shinju | |
| Packaging | SMD-4P,0.3x0.3mm | |
| Luminous Intensity | R:10mcb~20mcd;G:28mcb~50mcd;B:6mcb~20mcd | |
| Length | 0.24mm | |
| Height | 0.12mm | |
| Installation method | - | |
| Width | 0.24mm | |
| Pitch | 0.08mm | |
| Forward Current | R:1.2mA;G:1mA;B:1mA | |
| Operating Temperature | -10℃~+60℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | R:1.8V~2.3V;G:2.4V~3V;B:2.6V~3.2V | |
| Wavelength - Dominant | R:618-626nm;G:525-540nm;B:464-478nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MIP Package
- Micro LED package type
- Ultra-small and ultra-thin package design
- Packaging: Blue film format
- Die bonding application
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |

