Kingbright APTD1608LSURCK
| Manufacturer | |
| MPN | APTD1608LSURCK |
| LCSC Part # | C5342734 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 630nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 110mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 1.6 mm × 0.8 mm SMD LED, 0.95 mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000pcs / reel
- Moisture sensitivity level: 3
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1894$ 0.1876 | $ 0.94 |
| 50+ | $ 0.1484$ 0.1470 | $ 7.35 |
| 150+ | $ 0.1309$ 0.1296 | $ 19.44 |
| 500+ | $ 0.109$ 0.1080 | $ 54.00 |
| 2,500+ | $ 0.0993$ 0.0984 | $ 246.00 |
| 5,000+ | $ 0.0934$ 0.0925 | $ 462.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 630nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 110mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- 1.6 mm × 0.8 mm SMD LED, 0.95 mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000pcs / reel
- Moisture sensitivity level: 3
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



