ZG BT151-AB
| Manufacturer | ZGAsian Brands |
| MPN | BT151-AB |
| LCSC Part # | C53427015 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 30mA 15mA 650V TO-220AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 650V | |
| Current - Surge(Itsm@f) | 80A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BT151 - AB SCR features high surge current capability, high dV/dt rate, and strong EMI immunity. Particularly recommended for solid-state relays, motorcycles, battery chargers, and power tools. All three terminals allow connection to an external heatsink. TO-220AB package is RoHS compliant.
Features
AI Translation
- High surge current load capability
- High dV/dt rate
- Strong EMI immunity
Applications
AI Translation
Solid-state relays, motorcycles, power chargers, electric tools
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1801 | $ 0.90 |
| 50+ | $ 0.1427 | $ 7.14 |
| 150+ | $ 0.1266 | $ 18.99 |
| 500+ | $ 0.1066 | $ 53.30 |
| 2,000+ | $ 0.0977 | $ 195.40 |
| 5,000+ | $ 0.0923 | $ 461.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 650V | |
| Current - Surge(Itsm@f) | 80A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BT151 - AB SCR features high surge current capability, high dV/dt rate, and strong EMI immunity. Particularly recommended for solid-state relays, motorcycles, battery chargers, and power tools. All three terminals allow connection to an external heatsink. TO-220AB package is RoHS compliant.
Features
AI Translation
- High surge current load capability
- High dV/dt rate
- Strong EMI immunity
Applications
AI Translation
Solid-state relays, motorcycles, power chargers, electric tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



