LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1508WRA-2x6P product image
  • HDGC1508WRA-2x6P thumbnail 1
  • HDGC1508WRA-2x6P thumbnail 2
  • HDGC1508WRA-2x6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1508WRA-2x6PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1508WRA-2x6P
LCSC Part #
C53426931
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
2 12P 6 1.5mm 1.5mm 2x6P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconHDGC HDGC1508WRA-2x6P
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1148$ 0.57
50+$ 0.0913$ 4.57
150+$ 0.0796$ 11.94
1,000+$ 0.0708$ 70.80
2,000+$ 0.0638$ 127.60
5,000+$ 0.0602$ 301.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,Right Angle,P=1.5mm
Number of Rows2
Mounting TypeRight Angle
Number of PINs12P
Number of PINs Per Row6
Pitch1.5mm
X-Length of Bottom Edge on Board (Spacing Line)12.74mm
Row Spacing1.5mm
Pin Structure2x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.