LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1508WRA-2x3P product image
  • HDGC1508WRA-2x3P thumbnail 1
  • HDGC1508WRA-2x3P thumbnail 2
  • HDGC1508WRA-2x3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1508WRA-2x3PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1508WRA-2x3P
LCSC Part #
C53426928
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
2 6P 1.5mm 3 1.5mm 2x3P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS
Datasheetpdf iconHDGC HDGC1508WRA-2x3P
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0656$ 0.66
100+$ 0.0522$ 5.22
300+$ 0.0455$ 13.65
1,000+$ 0.0405$ 40.50
5,000+$ 0.0365$ 182.50
10,000+$ 0.0344$ 344.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,Right Angle,P=1.5mm
Number of Rows2
Mounting TypeRight Angle
Number of PINs6P
Pitch1.5mm
Number of PINs Per Row3
X-Length of Bottom Edge on Board (Spacing Line)8.24mm
Row Spacing1.5mm
Pin Structure2x3P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.