LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZG BTB08-800CW-AB product image
  • BTB08-800CW-AB thumbnail 1
  • BTB08-800CW-AB thumbnail 2
  • BTB08-800CW-AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZG BTB08-800CW-ABRoHS

Manufacturer
ZGAsian Brands
MPN
BTB08-800CW-AB
LCSC Part #
C53426897
Packaging
TO-220AB
Customer #
Key Attributes
60mA 35mA 800V 1 TRIAC TO-220AB TRIACs RoHS
Datasheetpdf iconZG BTB08-800CW-AB
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.072$ 0.36
50+$ 0.0704$ 3.52
150+$ 0.0693$ 10.40
500+$ 0.0683$ 34.15
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerZG
PackagingTO-220AB
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

BTB08-800CW-AB TRIAC is suitable for general-purpose AC switching. It can be used as a switching device in heating regulation, inductive motor start-up circuits, and similar applications, as well as for phase control operation in light dimmers and motor speed controllers. The BTB08-800CW snubberless TRIAC is particularly recommended for inductive loads. It can be driven directly by MCU I/O ports. The T2 terminal connects to an external heatsink. TO-220AB package, RoHS compliant.

Features

AI Translation
  • Three-quadrant TRIAC

Applications

AI Translation
  • Heating regulation
  • Induction motor starting circuit
  • Dimmer
  • Motor speed controller