ZG BTB16-800BW-B
| Manufacturer | ZGAsian Brands |
| MPN | BTB16-800BW-B |
| LCSC Part # | C53426889 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | TO-263 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-263 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTB16-800BW-B TRIAC is designed for general-purpose AC switching. It can be used as a switching element in heating regulation and induction motor start-up circuits, as well as for phase control operation in light dimmers and motor speed controllers. The BTB16-800BW snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly by MCU I/O ports. The TO-263 package is RoHS compliant.
Features
- Three-terminal bidirectional thyristor (TRIAC) for general-purpose AC switching
- Suitable for switching applications such as heating control and induction motor start-up circuits
- Phase control operation for dimmers and motor speed controllers
- Snubberless TRIAC, specifically recommended for inductive loads
- Directly drivable from MCU I/O ports
- TO-263 package, RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3183 | $ 1.59 |
| 50+ | $ 0.2521 | $ 12.61 |
| 150+ | $ 0.2238 | $ 33.57 |
| 800+ | $ 0.1884 | $ 150.72 |
| 2,400+ | $ 0.1726 | $ 414.24 |
| 4,800+ | $ 0.1632 | $ 783.36 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZG | |
| Packaging | TO-263 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTB16-800BW-B TRIAC is designed for general-purpose AC switching. It can be used as a switching element in heating regulation and induction motor start-up circuits, as well as for phase control operation in light dimmers and motor speed controllers. The BTB16-800BW snubberless TRIAC is specifically recommended for inductive loads. It can be driven directly by MCU I/O ports. The TO-263 package is RoHS compliant.
Features
- Three-terminal bidirectional thyristor (TRIAC) for general-purpose AC switching
- Suitable for switching applications such as heating control and induction motor start-up circuits
- Phase control operation for dimmers and motor speed controllers
- Snubberless TRIAC, specifically recommended for inductive loads
- Directly drivable from MCU I/O ports
- TO-263 package, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



