JSMSEMI 74LVC1G125GW-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G125GW-JSM |
| LCSC Part # | C53426836 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 6.3ns@3.3V,50pF 4uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 6.3ns@3.3V,50pF | |
| Quiescent Current | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G125 is a single buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE); when OE is driven HIGH, the output enters a high-impedance state. The inputs are compatible with 3.3V or 5V logic levels, allowing the device to be used in mixed 3.3V/5V voltage environments.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- ±24 mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40°C ~ +125°C
- Package: SOT-23-5/SOT-353
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484 | $ 0.48 |
| 100+ | $ 0.0385 | $ 3.85 |
| 300+ | $ 0.0335 | $ 10.05 |
| 3,000+ | $ 0.0298 | $ 89.40 |
| 6,000+ | $ 0.0269 | $ 161.40 |
| 9,000+ | $ 0.0254 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 6.3ns@3.3V,50pF | |
| Quiescent Current | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G125 is a single buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE); when OE is driven HIGH, the output enters a high-impedance state. The inputs are compatible with 3.3V or 5V logic levels, allowing the device to be used in mixed 3.3V/5V voltage environments.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- ±24 mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40°C ~ +125°C
- Package: SOT-23-5/SOT-353
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



