Lewa Micro LWD4003AS
| Manufacturer | Lewa MicroAsian Brands |
| MPN | LWD4003AS |
| LCSC Part # | C53426806 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2W 40V 10A 1.6V 11mΩ@10V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 97pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.218nF | |
| Gate Charge(Qg) | 27.8nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,990
3,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1537 | $ 0.77 |
| 50+ | $ 0.1217 | $ 6.09 |
| 150+ | $ 0.108 | $ 16.20 |
| 500+ | $ 0.091 | $ 45.50 |
| 2,500+ | $ 0.0834 | $ 208.50 |
| 4,000+ | $ 0.0788 | $ 315.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Lewa Micro | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 97pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.218nF | |
| Gate Charge(Qg) | 27.8nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



